Part Details for LM10692BRMYT by Texas Instruments
Results Overview of LM10692BRMYT by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM10692BRMYT Information
LM10692BRMYT by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM10692BRMYT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM10692BRMYT-ND
|
DigiKey | IC REG CONV SSD 6OUT 36VQFN Min Qty: 58 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
20500 In Stock |
|
$5.2600 | Buy Now |
DISTI #
296-38341-2-ND
|
DigiKey | IC REG CONV SSD 6OUT 36VQFN Min Qty: 58 Lead time: 20 Weeks Container: Tape & Reel (TR) |
250 In Stock |
|
$4.9285 / $5.2828 | Buy Now |
DISTI #
86279546
|
Verical | Power Management Unit for SandForce SF3700 SSD Controllers 2.5V to 5.5V 36-Pin VQFN EP T/R Min Qty: 61 Package Multiple: 1 Date Code: 1501 | Americas - 20000 |
|
$5.3750 / $6.2000 | Buy Now |
DISTI #
86280416
|
Verical | Power Management Unit for SandForce SF3700 SSD Controllers 2.5V to 5.5V 36-Pin VQFN EP T/R Min Qty: 61 Package Multiple: 1 Date Code: 1401 | Americas - 750 |
|
$5.3750 / $6.2000 | Buy Now |
|
Rochester Electronics | Power Supply Support Circuit RoHS: Compliant Status: Obsolete Min Qty: 1 | 20750 |
|
$4.3000 / $5.0600 | Buy Now |
Part Details for LM10692BRMYT
LM10692BRMYT CAD Models
LM10692BRMYT Part Data Attributes
|
LM10692BRMYT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM10692BRMYT
Texas Instruments
Power Management IC (PMIC) for SandForce SF3700 SSD Controllers 36-VQFN-HR -40 to 85
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-36 | |
Reach Compliance Code | compliant | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N36 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |