Part Details for LM106 by Texas Instruments
Overview of LM106 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM106W/C | Rochester Electronics LLC | LM106 - Comparator | |
LM106H | Rochester Electronics LLC | Comparator, 1 Func, 2000uV Offset-Max, 28ns Response Time, BIPolar, MBCY8, METAL CAN-8 | |
LM106H/B | Rochester Electronics LLC | LM106H/B |
Price & Stock for LM106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | 0 | 1068 in Stock |
|
RFQ |
Part Details for LM106
LM106 CAD Models
Resources and Additional Insights for LM106
Reference Designs related to LM106
-
Highly Compact Power Management for Solid State Drives
This reference design offers a working application for a SandForce SF3700 Solid State Drive controller centered around the LM10692 in a very small form factor. This board demonstrate a typical application configuration for a 3.3Vin fed SSD system.
-
PR251 Virtex™-II 电源管理解决方案(设计 3,具有同步定序)
Virtex™-II Design 3 - Module-based (PTHxxxx series) Power Management Solution Providing ICCINT = 15 A from VIN = 5.0 V and Featuring Simultaneous Sequencing.