Part Details for LM105H by Freescale Semiconductor
Overview of LM105H by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM105H/B | Rochester Electronics LLC | LM105 - Positive Voltage Regulator |
Part Details for LM105H
LM105H CAD Models
LM105H Part Data Attributes
|
LM105H
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LM105H
Freescale Semiconductor
IC,VOLT REGULATOR,ADJUSTABLE,+4.5 TO +40V,BIPOLAR,CAN,8PIN,METAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
Adjustability | ADJUSTABLE | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage1-Max | 40 V | |
Output Voltage1-Min | 4.5 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |