-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Buck Power Management IC (PMIC) for Solid-State Drives 46-DSBGA 0 to 0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM10524TME-A/NOPB-ND
|
DigiKey | IC REG CONV SSD 3OUT 46DSBGA Min Qty: 69 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1898 In Stock |
|
$4.4000 | Buy Now |
DISTI #
LM10524TME-A/NOPB-ND
|
DigiKey | IC REG CONV SSD 3OUT 46DSBGA Min Qty: 69 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$4.1559 / $5.2334 | Buy Now |
DISTI #
595-LM10524TME-ANPB
|
Mouser Electronics | Power Management Specialized - PMIC Triple Buck Pwr Mgmt Unit RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | LM10524 Triple Buck Power Management IC (PMIC) for Solid-State Drives RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 1898 |
|
$3.7800 / $4.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM10524TME-A/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM10524TME-A/NOPB
Texas Instruments
Triple Buck Power Management IC (PMIC) for Solid-State Drives 46-DSBGA 0 to 0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-46 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PBGA-B46 | |
JESD-609 Code | e1 | |
Length | 3.21 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 46 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 0.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.675 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switching Frequency-Max | 2300 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.81 mm |
This table gives cross-reference parts and alternative options found for LM10524TME-A/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM10524TME-A/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL9230IRZ-T | High Power Li-Ion Charger W/I-Path Management, QFN, /Reel | Renesas Electronics Corporation | LM10524TME-A/NOPB vs ISL9230IRZ-T |
ISL9230IRZ-T7 | Power Supply Support Circuit | Renesas Electronics Corporation | LM10524TME-A/NOPB vs ISL9230IRZ-T7 |
LM10524TMX-A | IC POWER SUPPLY SUPPORT CKT, Power Management Circuit | Texas Instruments | LM10524TME-A/NOPB vs LM10524TMX-A |