Part Details for LM10504TME by Texas Instruments
Overview of LM10504TME by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM10504TME
LM10504TME CAD Models
LM10504TME Part Data Attributes
|
LM10504TME
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM10504TME
Texas Instruments
IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBGA34, 2.80 X 2.80 MM, 0.40 MM PITCH, SMD-34, Power Management Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 34 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PBGA-B34 | |
Length | 2.815 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 34 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.675 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 2.815 mm |
Alternate Parts for LM10504TME
This table gives cross-reference parts and alternative options found for LM10504TME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM10504TME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM10504TME | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBGA34, 2.80 X 2.80 MM, 0.40 MM PITCH, SMD-34, Power Management Circuit | National Semiconductor Corporation | LM10504TME vs LM10504TME |
LM10504TME/NOPB | Triple Buck + LDO Power Management IC (PMIC) 34-DSBGA 0 to 0 | Texas Instruments | LM10504TME vs LM10504TME/NOPB |