Part Details for LM105 by Texas Instruments
Overview of LM105 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM105
LM105 CAD Models
LM105 Part Data Attributes
|
LM105
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM105
Texas Instruments
ADJUSTABLE POSITIVE LDO REGULATOR, PDSO8, 8 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Resources and Additional Insights for LM105
Reference Designs related to LM105
- Tiny: Highly Integrated PMIC Reference Design for Solid-State Drives
-
PMP7094 低成本 50W 电信总线转换器 -48V 至 3.3V
此低成本有源钳位正向转换器通过最简单的直驱式同步整流器展示了最佳效率。