-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1% Accuracy 4/6-Bit VID Voltage Programmer for Point of Load Regulator w/ Adj Start-Up Current 10-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM10011SD/NOPB by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35633-1-ND
|
DigiKey | IC REG VID VOLT PROG 1OUT 10WSON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
535 In Stock |
|
$0.9811 / $2.0000 | Buy Now |
DISTI #
595-LM10011SD/NOPB
|
Mouser Electronics | Power Management Specialized - PMIC 4/6B VID VTG Program mer A 595-LM10011SDX/NOPB RoHS: Compliant | 2147 |
|
$0.9760 / $2.0000 | Buy Now |
|
Ameya Holding Limited | SON 10/A°/4/6-Bit VID Voltage Programmer for Point of Load Regulator with A | 3206 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 4 |
|
RFQ | |
|
LCSC | WSON-10-EP(3x3) Power Management - Specialized ROHS | 95 |
|
$0.8176 / $0.8624 | Buy Now |
|
Vyrian | Other Function Semiconductors | 16985 |
|
RFQ | |
|
Win Source Electronics | IC VID VOLTAGE PROGRAMMER 10SON | 99884 |
|
$0.9420 / $1.4130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM10011SD/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM10011SD/NOPB
Texas Instruments
1% Accuracy 4/6-Bit VID Voltage Programmer for Point of Load Regulator w/ Adj Start-Up Current 10-WSON -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.75 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM10011SD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM10011SD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM10011SDX/NOPB | Texas Instruments | Check for Price | 1% Accuracy 4/6-Bit VID Voltage Programmer for Point of Load Regulator w/ Adj Start-Up Current 10-WSON -40 to 125 | LM10011SD/NOPB vs LM10011SDX/NOPB |
A good PCB layout for the LM10011SD/NOPB involves keeping the input and output traces separate, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a low-ESR capacitor for the output capacitor to minimize ringing.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the output capacitor is properly sized and has a low ESR. It's also important to decouple the input and output with capacitors to prevent oscillation.
The LM10011SD/NOPB can handle input voltages up to 15V, but it's recommended to operate within the specified input voltage range of 7V to 12V for optimal performance and reliability.
The LM10011SD/NOPB is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at higher temperatures to ensure reliability and prevent thermal shutdown.
The output voltage of the LM10011SD/NOPB can be calculated using the formula: Vout = (1 + R2/R1) * Vref, where R1 and R2 are the feedback resistors and Vref is the internal reference voltage (1.25V).