-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-Bit VID Voltage Programmer for Point of Load Regulator 10-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM10010SDX/NOPB | Texas Instruments | 6-Bit VID Voltage Programmer for Point of Load Regulator 10-WSON -40 to 125 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM10010SDX/NOPB-ND
|
DigiKey | IC VID VOLTAGE PROGRAMMER 10WSON Min Qty: 391 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
22500 In Stock |
|
$0.7700 | Buy Now |
DISTI #
LM10010SDX/NOPB-ND
|
DigiKey | IC VID VOLTAGE PROGRAMMER 10WSON Min Qty: 391 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7080 / $0.7294 | Buy Now |
DISTI #
926-LM10010SDX/NOPB
|
Mouser Electronics | Power Management Specialized - PMIC 6-Bit VID Voltage Programmer for Point of Load Regulator 10-WSON -40 to 125 RoHS: Compliant | 0 |
|
$0.6710 / $0.6980 | Order Now |
|
Rochester Electronics | LM10010 6-Bit VID Voltage Programmer for Point of Load Regulator RoHS: Compliant Status: Active Min Qty: 1 | 22500 |
|
$0.6281 / $0.7389 | Buy Now |
|
Win Source Electronics | LM10010 VID Voltage Programmer for Point of Load Regulator | IC VID VOLTAGE PROGRAMMER 10WSON | 30848 |
|
$0.8350 / $1.0790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM10010SDX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM10010SDX/NOPB
Texas Instruments
6-Bit VID Voltage Programmer for Point of Load Regulator 10-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.28 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |