Part Details for LM100 by RFHIC
Overview of LM100 by RFHIC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM10000SDX/NOPB | Texas Instruments | AVS System Controller 14-WSON -40 to 125 | |
LM10011ASD/NOPB | Texas Instruments | 4/6-Bit VID Voltage Programmer for Point of Load Regulator with Adjustable Start-Up Current 10-SON -40 to 125 | |
LM10011SDX/NOPB | Texas Instruments | 1% Accuracy 4/6-Bit VID Voltage Programmer for Point of Load Regulator w/ Adj Start-Up Current 10-WSON -40 to 125 |
Part Details for LM100
LM100 CAD Models
Resources and Additional Insights for LM100
Reference Designs related to LM100
-
30A SIMPLE SWITCHER® Power Module with 3 to 14.5V Reference Design with PMBus
The reference design PMP9464 utilizes the LMZ31530: a 30A SIMPLE SWITCHER® Power Module. The LMZ31530 SIMPLE SWITCHER® power module is an easy-to-use integrated power solution that combines a 30-A DC/DC converter with power MOSFETs: a shielded inductor: and passives into a low profile: QFN package.This design has a LM25056 on the front end. The LM25056 combines high performance analog and digital technology with a PMBus compliant SMBus/I2C interface to accurately measure the operating conditions of electrical systems including computing and storage blades connected to a backplane power bus. This allows the user to monitor the real time values of Vin: Iin: Pin and Pout; as well as temperature and peak power. These values are reported via PMBus™/SMBus™/I2C.PMP9464 also enables the user to margin the output voltage setting: by slewing it up or down. This is done with the LM10011 VID programmable current DAC. The LP2951 supplies a 3.3V rail for the LM3881 power sequencer. The LM3881 sequencer can be used for sequencing other off board power supplies.
-
PMP10961 12V 输入 1.2V/10A 高功率密度、PMBus 降压 DC-DC 转换器参考设计
The PMP10961 is a high power density, 10A buck converter with PMBus interface. The layout is optimized for small form factor utilizing both sides of board and fits in a 0.6x0.78 area. It enables 86.5% efficiency at 10Vin, 1.2V/10Aout, 400kHz. Due to DCAP3 control mode, it also provides fast loa
-
Sepic with Adjustable Output Voltage and Input Current Limit Reference Design
This reference design provides an adjustable output voltage between 20V and 25V and an input voltage range of 10V to 14V. It also provides the functionality to limit the input current of the converter between 70mA and 135mA. The adjustable values are set by a VID interface which is either discrete or integrated.
-
High performance buck converter with VID interface to supply TI TMS320 TCI6634
The PMP7047 reference design uses the TPS56221 25A buck converter with the LM10010 6-bit VID interface chip to enable Adaptive Voltage Scaling (AVS) and tight voltage regulation of the TMS320 TCI6634 DSP core rail. At 300KHz switching frequency it is optimized for high efficiency and low power loss: while keeping component count and PCB area small.
- TIDA-00606 采用 TPS65218 的 Altera Cyclone V 电源参考设计
-
TIPD147 用于示波器或频谱分析仪的噪声测量后置放大器
In some cases a scope or spectrum analyzer does not have the range required to measure very small noise levels. This noise measurement post-amp boosts the output noise of the device under test (DUT) to allow for measurement with standard test equipment. The key requirements of this circuit
-
PMP7428 30-32V 输入、5.5V@20A,使用 LM25119 的多相降压
PMP7428 参考设计在多相位降压中使用 LM25119,以便在 20A 下生成 5.5V。此设计使用高性能 NexFET,可实现超过 90% 的效率。
- CC1101-RF3858-RD CC1101-RF3858 915MHz 参考设计
-
Power Solution for C667x DSP AVS Core (CVDD) with Dynamic Voltage Scaling
This reference design aims to supply the AVS core supply (CVDD) in the Keystone Multicore DSPs: mainly the C66x series. The C66x series uses SmartReflex technology to enable the DSP to control its supply voltage. In order to meet this requirement: this design combines a Synchronous Buck Converter (TPS56121) with the voltage Programmer for POL (LM10011). The LM10011 accepts a 6-bit or 4-bit VCNTL from the DSP and changes the output voltage of the TPS56121 to what the DSP requires. The LM10011 has a high accuracy (1.0%) accuracy allowing additional system margin in the remaining power supply components and distribution. For processors which require specific initial startup voltages the LM10011 can be configured to start up at one of 16 selectable currents.
-
Generating AVS SmartReflex core voltage: PMBus for K2E reference design
The K2E requires the use of AVS SmartReflex control for the CVDD core voltage. This design provides method of generating the proper voltage without the need for any software. The circuit is currently implemented on the XEVMK2EX.
-
PMP5394 "90VAC-400VAC Input 24V/3W Quasi-Resonant Flyback
The PMP5394 reference design provides and isolated 24V at 125mA from a wide range AC input. The UCC28600 flyback controller used in this design reduces standby power consumption by operating in burst mode at light loads, and increases efficiency at heavier loads by reducing switching losses through quasi-resonant valley switching.
-
Adaptive Voltage Scaling Power Supply for Communication and Enterprise Storage ASIC Core Rails
This design is for implementing an ASIC Core AVS power supply using the the TPS53355 PowerStack Synchronous Buck SWIFT dc/dc converter and the LM10011 VID chip. The design accepts a 10V to 14V input and provides a 1V 20A output. The LM10011 is a precision: digitally programmable device: allowing for the output voltage of the Buck Converter to be adjusted for range and precision in response to ASIC Core usage scenarios.
1 - 5 of 12 reference designs