Part Details for LM100-20B05 by MORNSUN
Results Overview of LM100-20B05 by MORNSUN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM100-20B05 Information
LM100-20B05 by MORNSUN is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM10000SDX/NOPB | Texas Instruments | AVS System Controller 14-WSON -40 to 125 | |
LM10011ASD/NOPB | Texas Instruments | 4/6-Bit VID Voltage Programmer for Point of Load Regulator with Adjustable Start-Up Current 10-SON -40 to 125 | |
LM10011SDX/NOPB | Texas Instruments | 1% Accuracy 4/6-Bit VID Voltage Programmer for Point of Load Regulator w/ Adj Start-Up Current 10-WSON -40 to 125 |
Price & Stock for LM100-20B05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2725-LM100-20B05-ND
|
DigiKey | AC/DC CONVERTER 5V 90W Min Qty: 36 Lead time: 15 Weeks Container: Box |
44 In Stock |
|
$10.1500 | Buy Now |
|
NAC | Power Supply, AC/DC Enclosed, 90W, 85 264VAC/120 373VDC (Vin), 5V (Vout), 1 Output, 4000 Isolation(V... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 9 |
|
$26.7900 | Buy Now |
Part Details for LM100-20B05
LM100-20B05 CAD Models
LM100-20B05 Part Data Attributes
|
LM100-20B05
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
LM100-20B05
MORNSUN
Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Package Description | Module-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | Also operates with 120-373VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CCC, CE, EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 18 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 90 W | |
Trim/Adjustable Output | YES |
Alternate Parts for LM100-20B05
This table gives cross-reference parts and alternative options found for LM100-20B05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM100-20B05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LRS-100-5 | Mean Well | $7.6771 | AC-DC Regulated Power Supply Module, | LM100-20B05 vs LRS-100-5 |
VGS-100W-5-A | CUI Inc | Check for Price | Power Supply Module | LM100-20B05 vs VGS-100W-5-A |
VGS-100W-5-B | CUI Inc | Check for Price | Power Supply Module | LM100-20B05 vs VGS-100W-5-B |
AMES100-5SNZ-P | Aimtec | $25.7228 | Power Supply Module | LM100-20B05 vs AMES100-5SNZ-P |
LCS100US05 | XP Power | $13.9063 | AC-DC Regulated Power Supply Module, 1 Output, 90W, Hybrid, Module-8 | LM100-20B05 vs LCS100US05 |