Part Details for LM1-PPP1-01-N1 by Cree, Inc.
Overview of LM1-PPP1-01-N1 by Cree, Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LM1-PPP1-01-N1
LM1-PPP1-01-N1 CAD Models
LM1-PPP1-01-N1 Part Data Attributes:
|
LM1-PPP1-01-N1
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
LM1-PPP1-01-N1
Cree, Inc.
Visible LED, Water Clear,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Blue/Bl-Green/Org | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 4 V | |
Lens Type | WATER CLEAR | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 1.9 mm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 120 deg |