Part Details for LM016XMBL by Hitachi Ltd
Overview of LM016XMBL by Hitachi Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for LM016XMBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 5 X 7 Dot Matrix Lcd Display, 32-character, 1-edge + Holes | 1468 |
|
$13.0000 / $16.9000 | Buy Now |
Part Details for LM016XMBL
LM016XMBL CAD Models
LM016XMBL Part Data Attributes:
|
LM016XMBL
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
LM016XMBL
Hitachi Ltd
5 X 8 Dot Matrix LCD Display,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Reach Compliance Code | unknown | |
Display Format | 16 X 2 | |
Display Height | 5.56 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | 5 X 8 DOT MATRIX LCD DISPLAY | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 1.5 V | |
Supply Voltage-Nom | 4.4 V | |
Viewing Area Height | 16 mm | |
Viewing Area Length | 61 mm |