Part Details for LM002H384W-9B4C12(RA2)(ANSI-3000K) by HONGLITRONICHongli Zhihui HONGLITRONIC
Overview of LM002H384W-9B4C12(RA2)(ANSI-3000K) by HONGLITRONICHongli Zhihui HONGLITRONIC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RSK-Wireless-LAN-Expansion | Renesas Electronics Corporation | Wireless LAN expansion board package for RSK (includes Wireless LAN module (eWBC)) | |
FLAC1000 | Amphenol Communications Solutions | FLA Shorting Cap NEMA ANSI C136.41, Shorting Contacts | |
FLBC70354001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 35mm Height, Black |
Price & Stock for LM002H384W-9B4C12(RA2)(ANSI-3000K)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | SMD13.5x13.5mm Chip On Board (COB) Light Sources ROHS | 108 |
|
$0.4354 / $0.7457 | Buy Now |