Part Details for LM-D518S2-2 by Kyocera AVX Components
Overview of LM-D518S2-2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Part Details for LM-D518S2-2
LM-D518S2-2 CAD Models
LM-D518S2-2 Part Data Attributes
|
LM-D518S2-2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LM-D518S2-2
Kyocera AVX Components
Duplexer
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Additional Feature | DCS APPLICATION WITH TX FREQUENCY 1710 TO 1785 MHZ AND RX FREQUENCY 1805 TO 1880 MHZ | |
Filter Type | DUPLEXER | |
Height | 1.8 mm | |
Insertion Loss (Rx) | 1 dB | |
Insertion Loss (Tx) | 1.1 dB | |
Length | 5.4 mm | |
Mounting Type | SURFACE MOUNT | |
Width | 4 mm |