Part Details for LM-0355DUC by ROHM Semiconductor
Results Overview of LM-0355DUC by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM-0355DUC Information
LM-0355DUC by ROHM Semiconductor is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for LM-0355DUC
LM-0355DUC CAD Models
LM-0355DUC Part Data Attributes
|
LM-0355DUC
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LM-0355DUC
ROHM Semiconductor
Smart/Normal 5 X 7 Dot Matrix LED Display, 1-Character, Orange, 27.9mm
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Color@Wavelength | Orange | |
Configuration | COMMON CATHODE, 1 DIGIT | |
Display Height | 27.9 mm | |
Forward Current-Max | 0.015 A | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 610 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |