Part Details for LM-0352MGB by ROHM Semiconductor
Overview of LM-0352MGB by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM-0352MGB
LM-0352MGB CAD Models
LM-0352MGB Part Data Attributes:
|
LM-0352MGB
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LM-0352MGB
ROHM Semiconductor
Smart/Normal 5 X 7 Dot Matrix LED Display, 1-Character, Green, 20mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON ANODE, 1 DIGIT | |
Display Height | 20 mm | |
Forward Current-Max | 0.015 A | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 563 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |