Part Details for LM NRS6014T 100MMGG8 by TAIYO YUDEN
Results Overview of LM NRS6014T 100MMGG8 by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM NRS6014T 100MMGG8 Information
LM NRS6014T 100MMGG8 by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LM NRS6014T 100MMGG8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMXND6060PKT100MMG
|
Avnet Abacus | Inductor Power Shielded Wirewound 10uH 20 100kHz Ferrite 14A 2424 Emboss TR (Alt: LMXND6060PKT100MMG... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |