Part Details for LM NRS6012T 220MMGJ by TAIYO YUDEN
Overview of LM NRS6012T 220MMGJ by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM NRS6012T 220MMGJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMXND6060MKT220MMG
|
Avnet Abacus | Inductor Power Shielded Wirewound 22uH 20% 100kHz Ferrite 760mA 2424 Emboss T/R (Alt: LMXND6060MKT220MMG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |