Part Details for LM NRS5024T 6R8MMGJ by TAIYO YUDEN
Overview of LM NRS5024T 6R8MMGJ by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM NRS5024T 6R8MMGJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRS5024T6R8MMGJ
|
Avnet Americas | Power Inductor (SMD), 6.8 uH, ? 20%, 1.8 A, Shielded, 2.75 A, 4.9mm x 4.9mm x 2.4mm - Tape and Reel (Alt: NRS5024T6R8MMGJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.0875 | Buy Now |
DISTI #
LMXND5050WDL6R8MMG
|
Avnet Abacus | Inductor Power Shielded Wirewound 6.8uH 20% 100kHz Ferrite 2.2A 2020 Emboss T/R (Alt: LMXND5050WDL6R8MMG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |