Part Details for LM NRS4010T 6R8MDGGV by TAIYO YUDEN
Results Overview of LM NRS4010T 6R8MDGGV by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM NRS4010T 6R8MDGGV Information
LM NRS4010T 6R8MDGGV by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LM NRS4010T 6R8MDGGV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMXND4040KKL6R8MDG
|
Avnet Abacus | Inductor Power Shielded Wirewound 68uH 20 100kHz Ferrite 800mA 1515 Emboss TR (Alt: LMXND4040KKL6R8M... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |