Part Details for LM NRH2412T R47NNGJ8 by TAIYO YUDEN
Overview of LM NRH2412T R47NNGJ8 by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM NRH2412T R47NNGJ8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMXNE2424MKTR47NNG
|
Avnet Abacus | Inductor Power Shielded Wirewound 470nH 30% 100kHz Ferrite 2.9A 0909 Emboss T/R (Alt: LMXNE2424MKTR47NNG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |