There are no models available for this part yet.
Overview of LLXND6060KKT220MMG by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LLXND6060KKT220MMG by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-LLXND6060KKT220MMGTR-ND
|
DigiKey | FIXED IND 22UH 700MA 580MOHM SMD Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1307 | Buy Now | |
DISTI #
LLXND6060KKT220MMG
|
Avnet Americas | Inductor Power Shielded Wirewound 22uH 20% 100kHz Ferrite 650mA 2424 Emboss T/R - Tape and Reel (Alt: LLXND6060KKT220MMG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1380 | Buy Now | |
DISTI #
963-LLXND6060KKT220M
|
Mouser Electronics | Power Inductors - SMD INDUCTOR, SMD HIGH CURRENT, 220uH 20%, T&R RoHS: Compliant | 0 |
|
$0.1170 / $0.3100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$0.1015 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1099 / $0.1406 | Buy Now |
CAD Models for LLXND6060KKT220MMG by TAIYO YUDEN
Part Data Attributes for LLXND6060KKT220MMG by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Case/Size Code
|
2424
|
Construction
|
Rectangular
|
Core Material
|
Ferrite
|
DC Resistance
|
0.58 Ω
|
Inductance-Nom (L)
|
22 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Height
|
1 mm
|
Package Length
|
6 mm
|
Package Style
|
SMT
|
Package Width
|
6 mm
|
Packing Method
|
TR, Embossed, 7 Inch
|
Rated Current-Max
|
0.7 A
|
Self Resonance Frequency
|
12 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Alternate Parts for LLXND6060KKT220MMG
This table gives cross-reference parts and alternative options found for LLXND6060KKT220MMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLXND6060KKT220MMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSXND6060KKT220MMG | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP | TAIYO YUDEN | LLXND6060KKT220MMG vs LSXND6060KKT220MMG |