There are no models available for this part yet.
Overview of LLXND5050XATR47NMG by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LLXND5050XATR47NMG by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-LLXND5050XATR47NMGTR-ND
|
DigiKey | FIXED IND 470NH 5A 10 MOHM SMD Min Qty: 500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1570 | Buy Now | |
DISTI #
LLXND5050XATR47NMG
|
Avnet Americas | Inductor Power Shielded Wirewound 470nH 30% 100kHz Ferrite 9A 2020 Emboss T/R - Tape and Reel (Alt: LLXND5050XATR47NMG) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.1342 | Buy Now | |
DISTI #
963-LLXND5050XATR47N
|
Mouser Electronics | Power Inductors - SMD INDUCTOR, LOW PROFILE WOUND, 0.47uH+/-30%, T&R RoHS: Compliant | 0 |
|
$0.1270 / $0.3000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks | 0 |
|
$0.0987 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1068 / $0.1649 | Buy Now |
CAD Models for LLXND5050XATR47NMG by TAIYO YUDEN
Part Data Attributes for LLXND5050XATR47NMG by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Case/Size Code
|
1919
|
Construction
|
Rectangular
|
Core Material
|
Ferrite
|
DC Resistance
|
0.01 Ω
|
Inductance-Nom (L)
|
0.47 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Height
|
3.1 mm
|
Package Length
|
4.9 mm
|
Package Style
|
SMT
|
Package Width
|
4.9 mm
|
Packing Method
|
TR, Embossed, 7 Inch
|
Rated Current-Max
|
5 A
|
Self Resonance Frequency
|
185 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
30%
|
Alternate Parts for LLXND5050XATR47NMG
This table gives cross-reference parts and alternative options found for LLXND5050XATR47NMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLXND5050XATR47NMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSXND5050XATR47NMG | General Purpose Inductor, 0.47uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, CHIP | TAIYO YUDEN | LLXND5050XATR47NMG vs LSXND5050XATR47NMG |