LLUHC 65A-T3-P1 by: Ewellix

Part Details for LLUHC 65A-T3-P1 by Ewellix

Overview of LLUHC 65A-T3-P1 by Ewellix

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ISL70020SEHX/SAMPLE Renesas Electronics Corporation 40V, 65A Enhancement Mode GaN Power Transistor

Price & Stock for LLUHC 65A-T3-P1

Part # Distributor Description Stock Price Buy
DISTI # 74419728
RS Linear Bearing | Ewellix LLUHC 65A-T3-P1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk 0
  • 1 $641.3600
$641.3600 RFQ

Part Details for LLUHC 65A-T3-P1

LLUHC 65A-T3-P1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LLUHC 65A-T3-P1 by Ewellix.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LLUHC 65A-T3-P1 by Ewellix

Select Manufacturer
Which Manufacturer of LLUHC 65A-T3-P1 would you like to use for your alert(s)?
  • Please alert me when LLUHC 65A-T3-P1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LLUHC 65A-T3-P1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LLUHC 65A-T3-P1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LLUHC 65A-T3-P1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LLUHC 65A-T3-P1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LLUHC 65A-T3-P1 by Ewellix

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: