LLTHC 45 A T0 P5 by: Ewellix

Part Details for LLTHC 45 A T0 P5 by Ewellix

Overview of LLTHC 45 A T0 P5 by Ewellix

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
RJK0653DPB-00#J5 Renesas Electronics Corporation Nch Single Power Mosfet 60V 45A 4.8Mohm Lfpak
2SK2955-E Renesas Electronics Corporation Nch Single Power Mosfet 60V 45A 13Mohm To-3P
2SJ604(0)-Z-E1-AZ Renesas Electronics Corporation Pch Single Power Mosfet -60V -45A 30Mohm Mp-25Z/To-220Smd

Price & Stock for LLTHC 45 A T0 P5

Part # Distributor Description Stock Price Buy
DISTI # 71354528
RS Rail guide, Flanged carriage, STD L/H, 91100N Static load, 825Nm static, 45mm | Ewellix LLTHC 45 A T0 P5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk 2
  • 1 $173.6700
$173.6700 Buy Now

Part Details for LLTHC 45 A T0 P5

LLTHC 45 A T0 P5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LLTHC 45 A T0 P5 by Ewellix.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LLTHC 45 A T0 P5 by Ewellix

Select Manufacturer
Which Manufacturer of LLTHC 45 A T0 P5 would you like to use for your alert(s)?
  • Please alert me when LLTHC 45 A T0 P5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LLTHC 45 A T0 P5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LLTHC 45 A T0 P5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LLTHC 45 A T0 P5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LLTHC 45 A T0 P5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LLTHC 45 A T0 P5 by Ewellix

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: