Part Details for LLTHC 25 SU T0 P5 by Ewellix
Overview of LLTHC 25 SU T0 P5 by Ewellix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLTHC 25 SU T0 P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71354354
|
RS | Rail guide, Slim-line carriage, short L, std HT, 19600N ST load, 73Nm ST moment, 25mm | Ewellix LLTHC 25 SU T0 P5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$73.7200 / $86.7300 | RFQ |