Part Details for LLSRK060ID by Littelfuse Inc
Overview of LLSRK060ID by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LLSRK060ID
LLSRK060ID CAD Models
LLSRK060ID Part Data Attributes
|
LLSRK060ID
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LLSRK060ID
Littelfuse Inc
Electric Fuse, Time Delay Blow, 60A, 600VAC, 300VDC, 200000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 139.7 mm | |
Body Length or Diameter | 27 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 60 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for LLSRK060ID
This table gives cross-reference parts and alternative options found for LLSRK060ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLSRK060ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KLSR060 | Electric Fuse, Fast Blow, 60A, 600VAC, 300VDC, 200000A (IR), Inline/holder | Littelfuse Inc | LLSRK060ID vs KLSR060 |
TRS60R | Electric Fuse, Time Delay Blow, 60A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | LLSRK060ID vs TRS60R |
A6K60R | Electric Fuse, Fast Blow, 60A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | LLSRK060ID vs A6K60R |
JLLS060.TXP | Electric Fuse, Fast Blow, 60A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | LLSRK060ID vs JLLS060.TXP |
A6T60 | Electric Fuse, Fast Blow, 60A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | LLSRK060ID vs A6T60 |