Part Details for LLSD101A by Micro Commercial Components
Results Overview of LLSD101A by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LLSD101A Information
LLSD101A by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for LLSD101A
LLSD101A CAD Models
LLSD101A Part Data Attributes
|
LLSD101A
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
LLSD101A
Micro Commercial Components
Rectifier Diode, Schottky, 1 Element, 0.015A, 60V V(RRM), Silicon, GLASS, MINIMELF-2
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | MELF | |
Package Description | GLASS, MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.015 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 240 | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Recovery Time-Max | 0.001 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LLSD101A
This table gives cross-reference parts and alternative options found for LLSD101A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLSD101A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LLSD101A-7 | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.015A, 60V V(RRM), Silicon, ROHS COMPLIANT, GLASS, MINIMELF-2 | LLSD101A vs LLSD101A-7 |
LLSD101A-13 | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.015A, 60V V(RRM), Silicon, ROHS COMPLIANT, GLASS, MINIMELF-2 | LLSD101A vs LLSD101A-13 |
LL101A-GS18 | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 60V V(RRM), Silicon, DO-213AA, MELF-2 | LLSD101A vs LL101A-GS18 |
LL101A | Bkc Semiconductors Inc | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.1A, 60V V(RRM), Silicon, DO-213AA, | LLSD101A vs LL101A |
LL101A-GS18 | Vishay Semiconductors | Check for Price | LL101A, LL101B, LL101C Small Signal Schottky Diodes | LLSD101A vs LL101A-GS18 |