-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K6770
|
Newark | Aluminum Electrolytic Capacitor, 820Uf, 450V, 20%, Snap In, Capacitance:820Μf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:4000 Hours @ 105°C, Polarity:Polar Rohs Compliant: Yes |Nichicon LLS2W820MELZ RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 / $1.8500 | Buy Now |
DISTI #
493-2596-ND
|
DigiKey | CAP ALUM 82UF 20% 450V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
210 In Stock |
|
$1.2420 / $3.2500 | Buy Now |
DISTI #
647-LLS2W820MELZ
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450volts 82uF 85c 22x25x10L/S RoHS: Compliant | 0 |
|
$1.2400 / $3.2500 | Order Now |
DISTI #
82423011
|
Verical | Cap Aluminum Lytic 82uF 450V 20% (22 X 25mm) Snap-In 10mm 800mA 3000h 85°C Bulk RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 223 |
|
$2.0160 / $2.5340 | Buy Now |
DISTI #
LLS2W820MELZ
|
TTI | Aluminum Electrolytic Capacitors - Snap In 450volts 82uF 85c 22x25x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$1.2300 / $1.6700 | Buy Now |
DISTI #
LLS2W820MELZ
|
TME | Capacitor: electrolytic, SNAP-IN, 82uF, 450VDC, Ø22x25mm, ±20% Min Qty: 1 | 223 |
|
$1.5500 / $2.6000 | Buy Now |
DISTI #
LLS2W820MELZ
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 82 uF, 450 V, � 20%, Snap-In (Alt: LLS2W820MELZ) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LLS2W820MELZ
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLS2W820MELZ
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.57 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 860 mA | |
Surface Mount | NO | |
Tan Delta | 0.20 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for LLS2W820MELZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLS2W820MELZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43305A5826M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LLS2W820MELZ vs B43305A5826M087 |
B43305A5826M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | LLS2W820MELZ vs B43305A5826M007 |
SLPX820M450A1P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LLS2W820MELZ vs SLPX820M450A1P3 |
LLS2W820MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | LLS2W820MELZ vs LLS2W820MERZGA |
B43305A5826M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 82uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | LLS2W820MELZ vs B43305A5826M007 |
LLS2W820MEKZ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | LLS2W820MELZ vs LLS2W820MEKZ |
B43305A5826M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 82uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LLS2W820MELZ vs B43305A5826M087 |
450USC82MSN22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LLS2W820MELZ vs 450USC82MSN22X25 |
B43305A5826M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LLS2W820MELZ vs B43305A5826M080 |
MAL209357829E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 82 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | LLS2W820MELZ vs MAL209357829E3 |