Part Details for LLS2G101MELY by Nichicon Corporation
Overview of LLS2G101MELY by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLS2G101MELY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-2566-ND
|
DigiKey | CAP ALUM 100UF 20% 400V SNAP Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
203 In Stock |
|
$1.1898 / $3.1100 | Buy Now |
DISTI #
647-LLS2G101MELY
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400volts 100uF 85c RoHS: Compliant | 0 |
|
$1.2800 / $2.5900 | Order Now |
DISTI #
70188200
|
RS | Capacitor, Al Electrolytic, Cap 100 uF, Tol 20%,Vol-Rtg 400 VDC, Snap-In,20x30mm | Nichicon LLS2G101MELY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 430 |
|
$1.2300 | Buy Now |
|
Future Electronics | LS Series 100 uF 400 V 85°C Ø20 x 30 mm Snap-In Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Container: Bag | 101Bag |
|
$1.1800 / $1.3400 | Buy Now |
|
Bristol Electronics | 398 |
|
RFQ | ||
DISTI #
LLS2G101MELY
|
TTI | Aluminum Electrolytic Capacitors - Snap In 400volts 100uF 85c RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$1.2000 / $1.2400 | Buy Now |
DISTI #
LLS2G101MELY
|
TME | Capacitor: electrolytic, SNAP-IN, 100uF, 400VDC, Ø20x30mm, ±20% Min Qty: 50 | 0 |
|
$1.5000 / $1.7100 | RFQ |
DISTI #
LLS2G101MELY
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 400 V, � 20%, Snap-In (Alt: LLS2G101MELY) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LLS2G101MELY
LLS2G101MELY CAD Models
LLS2G101MELY Part Data Attributes
|
LLS2G101MELY
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLS2G101MELY
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 20 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.6 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 950 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LLS2G101MELY
This table gives cross-reference parts and alternative options found for LLS2G101MELY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLS2G101MELY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400USG100MOOESN20X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 100uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | LLS2G101MELY vs 400USG100MOOESN20X30 |
400USC100MEFCSN20X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LLS2G101MELY vs 400USC100MEFCSN20X30 |
400USG100MEFCSN20X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LLS2G101MELY vs 400USG100MEFCSN20X30 |
LDM2G101MERYHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | LLS2G101MELY vs LDM2G101MERYHA |
ESMM401VSN101MN30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | LLS2G101MELY vs ESMM401VSN101MN30S |
LLU2G101MELY | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | LLS2G101MELY vs LLU2G101MELY |
LDM2G101MERYGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | LLS2G101MELY vs LDM2G101MERYGA |
400USC100MSN20X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LLS2G101MELY vs 400USC100MSN20X30 |
400USG100MSN20X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 100uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | LLS2G101MELY vs 400USG100MSN20X30 |