There are no models available for this part yet.
Overview of LLS2E122MELB by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LLS2E122MELB by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54K6658
|
Newark | Capacitor,1.2Mf,250Vdc,20-% Tol,20+% Tol |Nichicon LLS2E122MELB RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8800 / $4.3900 | Buy Now | |
DISTI #
493-2559-ND
|
DigiKey | CAP ALUM 1200UF 20% 250V SNAP TH Min Qty: 200 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5474 | Buy Now | |
DISTI #
647-LLS2E122MELB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 250volts 1200uF 85c 30x45x10L/S RoHS: Compliant | 0 |
|
$3.8100 / $4.3300 | Order Now | |
DISTI #
LLS2E122MELB
|
TME | Capacitor: electrolytic, SNAP-IN, 1200uF, 250VDC, Ø30x45mm, ±20% Min Qty: 50 | 0 |
|
$5.0100 / $5.6800 | RFQ | |
DISTI #
LLS2E122MELB
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1200 uF, 250 V, � 20%, Snap-In (Alt: LLS2E122MELB) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for LLS2E122MELB by Nichicon Corporation
Part Data Attributes for LLS2E122MELB by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
1200 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.64 mA
|
Length
|
45 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Ripple Current
|
3990 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LLS2E122MELB
This table gives cross-reference parts and alternative options found for LLS2E122MELB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLS2E122MELB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43601E2128M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LLS2E122MELB vs B43601E2128M082 |
B43601E2128M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LLS2E122MELB vs B43601E2128M000 |
250USC1200MOOESN30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LLS2E122MELB vs 250USC1200MOOESN30X45 |
B43601E2128M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LLS2E122MELB vs B43601E2128M087 |
B43634E2128M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLS2E122MELB vs B43634E2128M000 |
B43601E2128M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LLS2E122MELB vs B43601E2128M062 |
B43601E2128M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LLS2E122MELB vs B43601E2128M060 |
B43601E2128M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LLS2E122MELB vs B43601E2128M000 |
LLS2E122MEUB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | LLS2E122MELB vs LLS2E122MEUB |
B43601E2128M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LLS2E122MELB vs B43601E2128M087 |