Part Details for LLS2D821MELA by Nichicon Corporation
Overview of LLS2D821MELA by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLS2D821MELA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K6653
|
Newark | Capacitor,820Uf,200Vdc,20-% Tol,20+% Tol |Nichicon LLS2D821MELA RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1100 / $2.8200 | Buy Now |
DISTI #
493-2523-ND
|
DigiKey | CAP ALUM 820UF 20% 200V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
247 In Stock |
|
$2.0408 / $4.0000 | Buy Now |
DISTI #
647-LLS2D821MELA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 200volts 820uF 85c 25x35x10L/S RoHS: Compliant | 0 |
|
$2.0400 / $4.0000 | Order Now |
DISTI #
LLS2D821MELA
|
TME | Capacitor: electrolytic, SNAP-IN, 820uF, 200VDC, Ø25x35mm, ±20% Min Qty: 50 | 0 |
|
$2.6600 / $3.0400 | RFQ |
DISTI #
LLS2D821MELA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 820 uF, 200 V, � 20%, Snap-In (Alt: LLS2D821MELA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LLS2D821MELA
LLS2D821MELA CAD Models
LLS2D821MELA Part Data Attributes
|
LLS2D821MELA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLS2D821MELA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.21 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2790 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LLS2D821MELA
This table gives cross-reference parts and alternative options found for LLS2D821MELA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLS2D821MELA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43630B2827M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLS2D821MELA vs B43630B2827M000 |
B43305B2827M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LLS2D821MELA vs B43305B2827M087 |
B43305B2827M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | LLS2D821MELA vs B43305B2827M007 |
200USC820MOOESN25X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LLS2D821MELA vs 200USC820MOOESN25X35 |
B43630B2827M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLS2D821MELA vs B43630B2827M082 |
B43634B2827M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLS2D821MELA vs B43634B2827M007 |
B43630B2827M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLS2D821MELA vs B43630B2827M007 |
LS-821M2D--A2535S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, | Surge Components Inc | LLS2D821MELA vs LS-821M2D--A2535S |
200USC820MEFCSN25X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LLS2D821MELA vs 200USC820MEFCSN25X35 |
B43305B2827M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LLS2D821MELA vs B43305B2827M082 |