Part Details for LLS2D471MELA by Nichicon Corporation
Overview of LLS2D471MELA by Nichicon Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLS2D471MELA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K6643
|
Newark | Aluminum Electrolytic Capacitor 470Uf, 200V, 20%, Snap-In, Capacitance:470Μf, Voltage(Dc):200V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:4000 Hours @ 105°C, Polarity:Polar, Esr:-Rohs Compliant: Yes |Nichicon LLS2D471MELA RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7000 / $2.0900 | Buy Now |
DISTI #
493-2514-ND
|
DigiKey | CAP ALUM 470UF 20% 200V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
353 In Stock |
|
$1.4161 / $4.0000 | Buy Now |
DISTI #
647-LLS2D471MELA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 200volts 470uF 85c 25x25x10L/S RoHS: Compliant | 265 |
|
$1.4100 / $4.0000 | Buy Now |
DISTI #
70299958
|
RS | Capacitor, Al Electrolytic, Cap 470uF, 200V, 20%, 85 Deg, 25x 25mm, snap-in | Nichicon LLS2D471MELA RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9500 | RFQ |
|
Future Electronics | 470uF 200 V Aluminum Electrolytic Cap Radial, Can - Snap-In 3000 Hrs 85C RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 29 Weeks | 0 |
|
$1.4900 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200 V, 470 UF, THROUGH HOLE MOUNT | 20 |
|
$1.6200 / $3.2400 | Buy Now |
DISTI #
LLS2D471MELA
|
TTI | Aluminum Electrolytic Capacitors - Snap In 200volts 470uF 85c 25x25x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 500 In Stock |
|
$1.3700 / $2.1200 | Buy Now |
DISTI #
LLS2D471MELA
|
TME | Capacitor: electrolytic, SNAP-IN, 470uF, 200VDC, Ø25x25mm, ±20% Min Qty: 50 | 0 |
|
$1.8100 / $2.0400 | RFQ |
DISTI #
LLS2D471MELA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 200 V, � 20%, Snap-In (Alt: LLS2D471MELA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 500 |
|
$1.6500 / $1.7700 | Buy Now |
Part Details for LLS2D471MELA
LLS2D471MELA CAD Models
LLS2D471MELA Part Data Attributes
|
LLS2D471MELA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLS2D471MELA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.91 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1950 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LLS2D471MELA
This table gives cross-reference parts and alternative options found for LLS2D471MELA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLS2D471MELA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B43305B2477M000 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | LLS2D471MELA vs B43305B2477M000 |
B43601B2477M062 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | LLS2D471MELA vs B43601B2477M062 |
B43305B2477M067 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 470uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | LLS2D471MELA vs B43305B2477M067 |
B43305B2477M062 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 470uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | LLS2D471MELA vs B43305B2477M062 |
B43634B2477M000 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | LLS2D471MELA vs B43634B2477M000 |
B43601B2477M060 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | LLS2D471MELA vs B43601B2477M060 |
B43305B2477M067 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | LLS2D471MELA vs B43305B2477M067 |
B43305B2477M060 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | LLS2D471MELA vs B43305B2477M060 |
200USG470MEFCSN25X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT | LLS2D471MELA vs 200USG470MEFCSN25X25 |
200USC470MEFCSN25X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT | LLS2D471MELA vs 200USC470MEFCSN25X25 |