Part Details for LLS1V392MELZ by Nichicon Corporation
Overview of LLS1V392MELZ by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLS1V392MELZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K6558
|
Newark | Capacitor Alum Elect, 3900Uf, 35V, 20%, Snap In, Capacitance:3900µf, Voltage(Dc):35V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:4000 Hours @ 105°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Nichicon LLS1V392MELZ RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 / $1.5300 | Buy Now |
DISTI #
493-6165-ND
|
DigiKey | CAP ALUM 3900UF 20% 35V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
40 In Stock |
|
$1.0300 / $2.6900 | Buy Now |
DISTI #
647-LLS1V392MELZ
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 35volts 3900uF 85c 22x25x10L/S RoHS: Compliant | 0 |
|
$1.0200 / $1.6600 | Order Now |
DISTI #
LLS1V392MELZ
|
TME | Capacitor: electrolytic, SNAP-IN, 3900uF, 35VDC, Ø22x25mm, ±20% Min Qty: 250 | 0 |
|
$1.3200 | RFQ |
DISTI #
LLS1V392MELZ
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3900 uF, 35 V, � 20%, Snap-In (Alt: LLS1V392MELZ) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LLS1V392MELZ
LLS1V392MELZ CAD Models
LLS1V392MELZ Part Data Attributes
|
LLS1V392MELZ
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLS1V392MELZ
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.1 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2220 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LLS1V392MELZ
This table gives cross-reference parts and alternative options found for LLS1V392MELZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLS1V392MELZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLPX392M035A1P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | LLS1V392MELZ vs SLPX392M035A1P3A |
ESMH350VSN392MP25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LLS1V392MELZ vs ESMH350VSN392MP25S |
8392LEM2225LKN0850 | CAP,AL2O3,3.9MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1V392MELZ vs 8392LEM2225LKN0850 |
ELH398M035AQ1AV | Aluminum Electrolytic Capacitor, | KEMET Corporation | LLS1V392MELZ vs ELH398M035AQ1AV |
1392LEM2225LKN18E0 | CAP,AL2O3,3.9MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1V392MELZ vs 1392LEM2225LKN18E0 |
8392LEM2225LKN58F0 | CAP,AL2O3,3.9MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1V392MELZ vs 8392LEM2225LKN58F0 |
2392LEM2225LKN3850 | CAP,AL2O3,3.9MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1V392MELZ vs 2392LEM2225LKN3850 |
8392LEM2225LKN0810 | CAP,AL2O3,3.9MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1V392MELZ vs 8392LEM2225LKN0810 |
LH035M3900BP542225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3900uF, | YAGEO Corporation | LLS1V392MELZ vs LH035M3900BP542225 |
1392LEM2225LKN18F0 | CAP,AL2O3,3.9MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1V392MELZ vs 1392LEM2225LKN18F0 |