Part Details for LLS1J103MELB by Nichicon Corporation
Overview of LLS1J103MELB by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLS1J103MELB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K6495
|
Newark | Capacitor,10Mf,63Vdc,20-% Tol,20+% Tol |Nichicon LLS1J103MELB RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1900 / $4.2600 | Buy Now |
DISTI #
493-7279-ND
|
DigiKey | CAP ALUM 10000UF 20% 63V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
36 In Stock |
|
$3.0144 / $7.3000 | Buy Now |
DISTI #
647-LLS1J103MELB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 63volts 10000uF 85c 30x50x10L/S RoHS: Compliant | 0 |
|
$3.2900 / $6.3900 | Order Now |
|
Future Electronics | LS Series 10000 uF 63 V 85°C Ø30 x 50 mm Snap-In Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 29 Weeks Container: Bag | 0Bag |
|
$3.5300 / $4.0800 | Buy Now |
|
Quest Components | 800 |
|
$3.7680 / $7.5360 | Buy Now | |
DISTI #
LLS1J103MELB
|
TTI | Aluminum Electrolytic Capacitors - Snap In 63volts 10000uF 85c 30x50x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 140 In Stock |
|
$3.2900 / $5.0400 | Buy Now |
DISTI #
LLS1J103MELB
|
TME | Capacitor: electrolytic, SNAP-IN, 10000uF, 63VDC, Ø30x50mm, ±20% Min Qty: 200 | 0 |
|
$4.2800 | RFQ |
DISTI #
LLS1J103MELB
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10000 uF, 63 V, � 20%, Snap-In (Alt: LLS1J103MELB) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LLS1J103MELB
LLS1J103MELB CAD Models
LLS1J103MELB Part Data Attributes
|
LLS1J103MELB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLS1J103MELB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.38 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 5780 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LLS1J103MELB
This table gives cross-reference parts and alternative options found for LLS1J103MELB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLS1J103MELB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1103LGM3050LKN78F0 | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1J103MELB vs 1103LGM3050LKN78F0 |
8103LGM3050LKN5850 | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1J103MELB vs 8103LGM3050LKN5850 |
8103LGM3050LKN4810 | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1J103MELB vs 8103LGM3050LKN4810 |
8103LGM3050LKN08E0 | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1J103MELB vs 8103LGM3050LKN08E0 |
8103LGM3050LKN78E0 | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1J103MELB vs 8103LGM3050LKN78E0 |
LH063M10K0BPF-3050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LLS1J103MELB vs LH063M10K0BPF-3050 |
1103LGM3050LKN48E0 | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1J103MELB vs 1103LGM3050LKN48E0 |
8103LGM3050LKN2850 | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1J103MELB vs 8103LGM3050LKN2850 |
1103LGM3050LKN08F0 | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1J103MELB vs 1103LGM3050LKN08F0 |
1103LGM3050LKN5810 | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1J103MELB vs 1103LGM3050LKN5810 |