Part Details for LLS1H472MELA by Nichicon Corporation
Overview of LLS1H472MELA by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLS1H472MELA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K6483
|
Newark | Capacitor Alum Elect, 4700Uf, 50V, 20%, Snap In, Capacitance:4700Μf, Voltage(Dc):50V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:4000 Hours @ 105°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Nichicon LLS1H472MELA RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $2.0300 | Buy Now |
DISTI #
493-7274-ND
|
DigiKey | CAP ALUM 4700UF 20% 50V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
52 In Stock |
|
$1.4482 / $4.0700 | Buy Now |
DISTI #
647-LLS1H472MELA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 50volts 4700uF 10mm '20% RoHS: Compliant | 0 |
|
$1.7000 / $3.7900 | Order Now |
|
Future Electronics | LS Series 4700 uF 50 V 85°C Ø25 x 30 mm Snap-In Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 Lead time: 29 Weeks Container: Tray | 0Tray |
|
$1.5200 / $1.6700 | Buy Now |
DISTI #
LLS1H472MELA
|
TTI | Aluminum Electrolytic Capacitors - Snap In 50volts 4700uF 10mm '20% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 250 In Stock |
|
$1.7000 / $2.1600 | Buy Now |
DISTI #
LLS1H472MELA
|
TME | Capacitor: electrolytic, SNAP-IN, 4700uF, 50VDC, Ø25x30mm, ±20% Min Qty: 1 | 8 |
|
$1.9500 / $3.0000 | Buy Now |
|
ComSIT USA | ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount RoHS: Compliant |
|
|
RFQ | |
DISTI #
LLS1H472MELA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4700 uF, 50 V, � 20%, Snap-In (Alt: LLS1H472MELA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LLS1H472MELA
LLS1H472MELA CAD Models
LLS1H472MELA Part Data Attributes
|
LLS1H472MELA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLS1H472MELA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.45 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3070 mA | |
Surface Mount | NO | |
Tan Delta | 0.30 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LLS1H472MELA
This table gives cross-reference parts and alternative options found for LLS1H472MELA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLS1H472MELA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1472LFM2530LKN78F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL | LLS1H472MELA vs 1472LFM2530LKN78F0 |
2472LFM2530LKN3810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL | LLS1H472MELA vs 2472LFM2530LKN3810 |
8472LFM2530LKN3810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL | LLS1H472MELA vs 8472LFM2530LKN3810 |
2472LFM2530LKN0810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL | LLS1H472MELA vs 2472LFM2530LKN0810 |
478LBA050M2CD | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, | LLS1H472MELA vs 478LBA050M2CD |
8472LFM2530LKN2850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL | LLS1H472MELA vs 8472LFM2530LKN2850 |
8472LFM2530LKN4850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL | LLS1H472MELA vs 8472LFM2530LKN4850 |
1472LFM2530LKN78E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL | LLS1H472MELA vs 1472LFM2530LKN78E0 |
SLPX472M050C3P3-4 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | LLS1H472MELA vs SLPX472M050C3P3-4 |
8472LFM2530LKN4810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL | LLS1H472MELA vs 8472LFM2530LKN4810 |