Part Details for LLS1E103MELA by Nichicon Corporation
Results Overview of LLS1E103MELA by Nichicon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LLS1E103MELA Information
LLS1E103MELA by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for LLS1E103MELA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J3809
|
Newark | Aluminum Electrolytic Capacitor, 10000Uf, 25V, 20%, Snap In, Capacitance:10000Μf, Voltage(Dc):25V,... more RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 / $1.8800 | Buy Now |
DISTI #
493-7255-ND
|
DigiKey | CAP ALUM 10000UF 20% 25V SNAP TH Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
218 In Stock |
|
$1.4443 / $3.6400 | Buy Now |
DISTI #
647-LLS1E103MELA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 25volts 10000uF 25x30 20% 10LS RoHS: Compliant | 2 |
|
$1.6200 / $3.7800 | Buy Now |
DISTI #
70188219
|
RS | Capacitor, Al Electrolytic, Cap 10000 uF, Tol 20%,Vol-Rtg 25 VDC, Snap-In,25x30mm | Nichicon LLS1E10... more RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 300 |
|
$3.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 29 Weeks | 0 |
|
$1.4100 | Buy Now |
|
Quest Components | 200 |
|
$1.9980 / $3.2400 | Buy Now | |
DISTI #
LLS1E103MELA
|
TTI | Aluminum Electrolytic Capacitors - Snap In 25volts 10000uF 25x30 20% 10LS RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 150 In Stock |
|
$1.6000 / $3.3500 | Buy Now |
DISTI #
LLS1E103MELA
|
TME | Capacitor: electrolytic, SNAP-IN, 10000uF, 25VDC, Ø25x30mm, ±20% Min Qty: 250 | 0 |
|
$1.6400 | RFQ |
DISTI #
LLS1E103MELA
|
Avnet Abacus | Aluminum Electrolytic Capacitor 10000 uF 25 V 20 SnapIn (Alt: LLS1E103MELA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LLS1E103MELA
LLS1E103MELA CAD Models
LLS1E103MELA Part Data Attributes
|
LLS1E103MELA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLS1E103MELA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.5 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 3160 mA | |
Surface Mount | NO | |
Tan Delta | 0.40 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LLS1E103MELA
This table gives cross-reference parts and alternative options found for LLS1E103MELA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLS1E103MELA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LS103M1E-2530 | Xicon Passive Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF, | LLS1E103MELA vs LS103M1E-2530 |
8103LDM2530LKN48E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10MF,25VDC,20% -TOL,20% +TOL | LLS1E103MELA vs 8103LDM2530LKN48E0 |
8103LDM2530LKN38F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10MF,25VDC,20% -TOL,20% +TOL | LLS1E103MELA vs 8103LDM2530LKN38F0 |
8103LDM2530LKN08F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10MF,25VDC,20% -TOL,20% +TOL | LLS1E103MELA vs 8103LDM2530LKN08F0 |
8103LDM2530LKN18E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10MF,25VDC,20% -TOL,20% +TOL | LLS1E103MELA vs 8103LDM2530LKN18E0 |
8103LDM2530LKN18F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10MF,25VDC,20% -TOL,20% +TOL | LLS1E103MELA vs 8103LDM2530LKN18F0 |
8103LDM2530LKN28E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10MF,25VDC,20% -TOL,20% +TOL | LLS1E103MELA vs 8103LDM2530LKN28E0 |
1103LDM2530LKN0850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10MF,25VDC,20% -TOL,20% +TOL | LLS1E103MELA vs 1103LDM2530LKN0850 |
1103LDM2530LKN2810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10MF,25VDC,20% -TOL,20% +TOL | LLS1E103MELA vs 1103LDM2530LKN2810 |
2103LDM2530LKN1850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10MF,25VDC,20% -TOL,20% +TOL | LLS1E103MELA vs 2103LDM2530LKN1850 |