Part Details for LLS0603-FH1N2C by TOKO Inc
Overview of LLS0603-FH1N2C by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for LLS0603-FH1N2C
LLS0603-FH1N2C CAD Models
LLS0603-FH1N2C Part Data Attributes
|
LLS0603-FH1N2C
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
LLS0603-FH1N2C
TOKO Inc
General Purpose Inductor, 0.0012uH, 1 Element, SMD, 0201, CHIP, 0201, ROHS COMPLIANT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKO INC | |
Package Description | 0201 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0201 | |
DC Resistance | 0.14 Ω | |
Inductance-Nom (L) | 0.0012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 13000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.2 NANO HENRY | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz |