Part Details for LLQPB201210TR47M06 by TAIYO YUDEN
Overview of LLQPB201210TR47M06 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LLQPB201210TR47M06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LLQPB201210TR47M06TR-ND
|
DigiKey | FIXED IND 470NH 1.9A 62.4MOHM SM Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1018 | Buy Now |
DISTI #
LLQPB201210TR47M06
|
Avnet Americas | Inductor Power High Current Molded Wirewound 470nH 20% 6MHz Ferrite 1.5A 0805 Emboss T/R - Tape and Reel (Alt: LLQPB201210TR47M06) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1143 | Buy Now |
DISTI #
963-LQPB201210TR47M
|
Mouser Electronics | Power Inductors - SMD INDUCTOR,LOW PROFILE WOUND,0805,0.47UH20%,T&R RoHS: Compliant | 0 |
|
$0.0890 / $0.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks | 0 |
|
$0.0840 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0910 / $0.1089 | Buy Now |
Part Details for LLQPB201210TR47M06
LLQPB201210TR47M06 CAD Models
LLQPB201210TR47M06 Part Data Attributes
|
LLQPB201210TR47M06
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LLQPB201210TR47M06
TAIYO YUDEN
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.048 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 1.9 A | |
Self Resonance Frequency | 500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 6 MHz | |
Tolerance | 20% |