There are no models available for this part yet.
Overview of LLQPB160808T1R0M06 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LLQPB160808T1R0M06 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-LLQPB160808T1R0M06TR-ND
|
DigiKey | FIXED IND 1UH 680MA 188 MOHM SMD Min Qty: 3000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1163 | Buy Now | |
DISTI #
LLQPB160808T1R0M06
|
Avnet Americas | Inductor Power High Current Molded Wirewound 1uH 20% 6MHz Ferrite 890mA 0603 Emboss T/R - Tape and Reel (Alt: LLQPB160808T1R0M06) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1306 | Buy Now | |
DISTI #
963-LQPB160808T1R0M
|
Mouser Electronics | Power Inductors - SMD INDUCTOR, BOTTOM-SURFACE, WOUND, 0603, 1.0uH20%, T&R RoHS: Compliant | 0 |
|
$0.1080 / $0.2900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.0960 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0999 / $0.1186 | Buy Now | ||
DISTI #
LLQPB160808T1R0M06
|
Avnet Abacus | Inductor Power High Current Molded Wirewound 1uH 20% 6MHz Ferrite 890mA 0603 Emboss T/R (Alt: LLQPB160808T1R0M06) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for LLQPB160808T1R0M06 by TAIYO YUDEN
Part Data Attributes for LLQPB160808T1R0M06 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Case/Size Code
|
0603
|
Construction
|
Rectangular
|
Core Material
|
Ferrite
|
DC Resistance
|
0.188 Ω
|
Inductance-Nom (L)
|
1 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
0.8 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, Embossed, 7 Inch
|
Rated Current-Max
|
0.68 A
|
Self Resonance Frequency
|
550 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
DCR IS MEASURED AT 30% TOLERANCE
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
6 MHz
|
Tolerance
|
20%
|
Alternate Parts for LLQPB160808T1R0M06
This table gives cross-reference parts and alternative options found for LLQPB160808T1R0M06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLQPB160808T1R0M06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BRC1608T1R0M6 | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | TAIYO YUDEN | LLQPB160808T1R0M06 vs BRC1608T1R0M6 |