There are no models available for this part yet.
Overview of LLQCA251818T681M by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LLQCA251818T681M by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-LLQCA251818T681MTR-ND
|
DigiKey | FIXED IND 680UH 45MA 28 OHM SMD Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0600 | Buy Now | |
DISTI #
LLQCA251818T681M
|
Avnet Americas | Inductor High Current Molded Wirewound 680uH 20% 796kHz Ferrite 45mA 1007 Emboss T/R - Tape and Reel (Alt: LLQCA251818T681M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0599 | Buy Now | |
DISTI #
963-LLQCA251818T681M
|
Mouser Electronics | Power Inductors - SMD INDUCTOR, HI CURRENT WOUND, 1007, 680uH20%, T&R RoHS: Compliant | 0 |
|
$0.0490 / $0.1500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.0440 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0476 / $0.0610 | Buy Now | ||
DISTI #
LLQCA251818T681M
|
Avnet Abacus | Inductor High Current Molded Wirewound 680uH 20% 796kHz Ferrite 45mA 1007 Emboss T/R (Alt: LLQCA251818T681M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for LLQCA251818T681M by TAIYO YUDEN
Part Data Attributes for LLQCA251818T681M by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Case/Size Code
|
1007
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
28 Ω
|
Inductance-Nom (L)
|
680 µH
|
Inductor Application
|
HIGH CURRENT INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.8 mm
|
Package Length
|
2.5 mm
|
Package Style
|
SMT
|
Package Width
|
1.8 mm
|
Packing Method
|
TR, Embossed, 7 Inch
|
Rated Current-Max
|
0.045 A
|
Self Resonance Frequency
|
3 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
DCR IS MEASURED AT 30% TOLERANCE
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.796 MHz
|
Tolerance
|
20%
|
Alternate Parts for LLQCA251818T681M
This table gives cross-reference parts and alternative options found for LLQCA251818T681M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLQCA251818T681M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBQPA251818T681M | General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | LLQCA251818T681M vs LBQPA251818T681M |
LBQCA251818T681M | General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | LLQCA251818T681M vs LBQCA251818T681M |
LBC2518T681M8 | General Purpose Inductor, 680uH, 20%, 1 Element, SMD, CHIP, 1007 | TAIYO YUDEN | LLQCA251818T681M vs LBC2518T681M8 |
LMQCA251818T681M | General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | LLQCA251818T681M vs LMQCA251818T681M |
LMQPA251818T681M | General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | LLQCA251818T681M vs LMQPA251818T681M |