Datasheets
LLQBB160808T470M by: TAIYO YUDEN

General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP

Part Details for LLQBB160808T470M by TAIYO YUDEN

Overview of LLQBB160808T470M by TAIYO YUDEN

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for LLQBB160808T470M

Part # Distributor Description Stock Price Buy
DISTI # 587-LLQBB160808T470MTR-ND
DigiKey FIXED IND 47 UH 0.035A 3.25 OHM Min Qty: 3000 Lead time: 7 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.0668
$0.0668 Buy Now
DISTI # LLQBB160808T470M
Avnet Americas Inductor Molded Wirewound 47uH 20% 2.52MHz Ferrite 35mA 0603 Emboss T/R - Tape and Reel (Alt: LLQBB160808T470M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
  • 3,000 $0.0706
$0.0706 Buy Now
DISTI # 963-LLQBB160808T470M
Mouser Electronics Power Inductors - SMD INDUCTOR, WIRE WOUND, 47uH20%, T&R RoHS: Compliant 0
  • 1 $0.1800
  • 10 $0.1570
  • 100 $0.1080
  • 1,000 $0.0710
  • 3,000 $0.0660
  • 9,000 $0.0600
  • 24,000 $0.0580
  • 45,000 $0.0560
  • 99,000 $0.0550
$0.0550 / $0.1800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks 0
  • 3,000 $0.0519
$0.0519 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 3,000 $0.0673
  • 6,000 $0.0641
  • 9,000 $0.0632
  • 12,000 $0.0622
  • 27,000 $0.0595
  • 51,000 $0.0587
  • 102,000 $0.0578
  • 150,000 $0.0569
$0.0569 / $0.0673 Buy Now
DISTI # LLQBB160808T470M
Avnet Abacus Inductor Molded Wirewound 47uH 20% 2.52MHz Ferrite 35mA 0603 Emboss T/R (Alt: LLQBB160808T470M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for LLQBB160808T470M

LLQBB160808T470M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LLQBB160808T470M Part Data Attributes

LLQBB160808T470M TAIYO YUDEN
Buy Now Datasheet
Compare Parts:
LLQBB160808T470M TAIYO YUDEN General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TAIYO YUDEN CO LTD
Package Description CHIP
Reach Compliance Code compliant
Case/Size Code 0603
Construction Rectangular
Core Material FERRITE
DC Resistance 2.5 Ω
Inductance-Nom (L) 47 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Height 0.8 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, Embossed, 7 Inch
Rated Current-Max 0.035 A
Self Resonance Frequency 11 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Special Feature DCR IS MEASURED AT 30% TOLERANCE
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape ONE SURFACE
Test Frequency 2.52 MHz
Tolerance 20%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LLQBB160808T470M by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LLQBB160808T470M by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of LLQBB160808T470M would you like to use for your alert(s)?
  • Please alert me when LLQBB160808T470M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LLQBB160808T470M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LLQBB160808T470M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LLQBB160808T470M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LLQBB160808T470M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LLQBB160808T470M by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: