Part Details for LLQBA321818T1R5M by TAIYO YUDEN
Overview of LLQBA321818T1R5M by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LLQBA321818T1R5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LLQBA321818T1R5MTR-ND
|
DigiKey | FIXED IND 1.5UH 860MA 70MOHM SMD Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0598 | Buy Now |
DISTI #
LLQBA321818T1R5M
|
Avnet Americas | Inductor Molded Wirewound 1.5uH 20% 7.96MHz Ferrite 860mA 1207 Emboss T/R - Tape and Reel (Alt: LLQBA321818T1R5M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0568 | Buy Now |
DISTI #
963-LLQBA321818T1R5M
|
Mouser Electronics | Power Inductors - SMD INDUCTOR, STANDARD WOUND, 1207, 1.5uH20%, T&R RoHS: Compliant | 0 |
|
$0.0470 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.0418 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0452 / $0.0578 | Buy Now |
DISTI #
LLQBA321818T1R5M
|
Avnet Abacus | Inductor Molded Wirewound 1.5uH 20% 7.96MHz Ferrite 860mA 1207 Emboss T/R (Alt: LLQBA321818T1R5M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LLQBA321818T1R5M
LLQBA321818T1R5M CAD Models
LLQBA321818T1R5M Part Data Attributes
|
LLQBA321818T1R5M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LLQBA321818T1R5M
TAIYO YUDEN
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1207, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1207 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.86 A | |
Self Resonance Frequency | 80 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |