There are no models available for this part yet.
Overview of LLQBA201212T100M by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LLQBA201212T100M by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-LLQBA201212T100MTR-ND
|
DigiKey | FIXED IND 10UH 120MA 700MOHM SMD Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0532 | Buy Now | |
DISTI #
LLQBA201212T100M
|
Avnet Americas | Inductor Molded Wirewound 10uH 20% 2.52MHz Ferrite 120mA 0805 Emboss T/R - Tape and Reel (Alt: LLQBA201212T100M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0562 | Buy Now | |
DISTI #
963-LLQBA201212T100M
|
Mouser Electronics | Power Inductors - SMD INDUCTOR, STANDARD WOUND, 0805, 10uH20%, T&R RoHS: Compliant | 0 |
|
$0.0430 / $0.1400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks | 0 |
|
$0.0414 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0454 / $0.0536 | Buy Now |
CAD Models for LLQBA201212T100M by TAIYO YUDEN
Part Data Attributes for LLQBA201212T100M by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Case/Size Code
|
0805
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.7 Ω
|
Inductance-Nom (L)
|
10 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.25 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, Embossed, 7 Inch
|
Rated Current-Max
|
0.12 A
|
Self Resonance Frequency
|
32 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
DCR IS MEASURED AT 30% TOLERANCE
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
2.52 MHz
|
Tolerance
|
20%
|
Alternate Parts for LLQBA201212T100M
This table gives cross-reference parts and alternative options found for LLQBA201212T100M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLQBA201212T100M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LB2012T100M8 | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, CHIP, 0805 | TAIYO YUDEN | LLQBA201212T100M vs LB2012T100M8 |