Part Details for LLQBA160808T1R0M by TAIYO YUDEN
Overview of LLQBA160808T1R0M by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLQBA160808T1R0M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LLQBA160808T1R0MTR-ND
|
DigiKey | FIXED IND 1UH 160MA 170 MOHM SMD Min Qty: 4000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0889 | Buy Now |
DISTI #
LLQBA160808T1R0M
|
Avnet Americas | Inductor Molded Wirewound 1uH 20% 7.96MHz Ferrite 160mA 0603 Emboss T/R - Tape and Reel (Alt: LLQBA160808T1R0M) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0688 | Buy Now |
DISTI #
963-LLQBA160808T1R0M
|
Mouser Electronics | Power Inductors - SMD INDUCTOR, STANDARD WOUND, 0603, 1.0uH20%, T&R RoHS: Compliant | 0 |
|
$0.0760 / $0.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks | 0 |
|
$0.0734 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0763 / $0.0906 | Buy Now |
DISTI #
LLQBA160808T1R0M
|
Avnet Abacus | Inductor Molded Wirewound 1uH 20% 7.96MHz Ferrite 160mA 0603 Emboss T/R (Alt: LLQBA160808T1R0M) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LLQBA160808T1R0M
LLQBA160808T1R0M CAD Models
LLQBA160808T1R0M Part Data Attributes
|
LLQBA160808T1R0M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LLQBA160808T1R0M
TAIYO YUDEN
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.17 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Current-Max | 0.16 A | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |
Alternate Parts for LLQBA160808T1R0M
This table gives cross-reference parts and alternative options found for LLQBA160808T1R0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLQBA160808T1R0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LB1608T1R0M | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | TAIYO YUDEN | LLQBA160808T1R0M vs LB1608T1R0M |