Part Details for LLQ2012-ER68K by TOKO Inc
Overview of LLQ2012-ER68K by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for LLQ2012-ER68K
LLQ2012-ER68K CAD Models
LLQ2012-ER68K Part Data Attributes
|
LLQ2012-ER68K
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
LLQ2012-ER68K
TOKO Inc
General Purpose Inductor, 0.68uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 2.2 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 23 | |
Rated Current-Max | 0.19 A | |
Self Resonance Frequency | 188 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 50 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for LLQ2012-ER68K
This table gives cross-reference parts and alternative options found for LLQ2012-ER68K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLQ2012-ER68K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KQ0805TER68K | General Purpose Inductor, 0.68uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | KOA Speer Electronics Inc | LLQ2012-ER68K vs KQ0805TER68K |
CI0805-R68K | 1 ELEMENT, 0.68uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Microchip Technology Inc | LLQ2012-ER68K vs CI0805-R68K |
SMDCHGR0805-R68K | General Purpose Inductor, 0.68uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | 3L Electronic Corporation | LLQ2012-ER68K vs SMDCHGR0805-R68K |
KQ0805LTDR68K | General Purpose Inductor, 0.68uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | KOA Speer Electronics Inc | LLQ2012-ER68K vs KQ0805LTDR68K |
KQ0805KTER68 | General Purpose Inductor, 0.68uH, 10%, 1 Element, Air-Core, SMD | KOA Speer Electronics Inc | LLQ2012-ER68K vs KQ0805KTER68 |