LLQ2012-ER47K
TOKO Inc
Description: General Purpose Inductor, 0.47uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP

Overview of LLQ2012-ER47K by TOKO Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for LLQ2012-ER47K by TOKO Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LLQ2012-ER47K by TOKO Inc

LLQ2012-ER47K
TOKO Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOKO INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
CERAMIC
DC Resistance
1.76 Ω
Inductance-Nom (L)
0.47 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Quality Factor-Min (at L-nom)
33
Rated Current-Max
0.25 A
Self Resonance Frequency
375 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
Q MEASURED AT 100 MHZ
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
50 MHz
Tolerance
10%
Want to compare parts?
  1. LLQ2012-ER47K
    TOKO Inc
    General Purpose Inductor, 0.47uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP
    VS

Alternate Parts for LLQ2012-ER47K

This table gives cross-reference parts and alternative options found for LLQ2012-ER47K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLQ2012-ER47K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KQ0805KTER47 General Purpose Inductor, 0.47uH, 10%, 1 Element, Air-Core, SMD KOA Speer Electronics Inc LLQ2012-ER47K vs KQ0805KTER47
KQ0805LTDR47K General Purpose Inductor, 0.47uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 KOA Speer Electronics Inc LLQ2012-ER47K vs KQ0805LTDR47K
KQ0805TER47K General Purpose Inductor, 0.47uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 KOA Speer Electronics Inc LLQ2012-ER47K vs KQ0805TER47K
SMDCHGR0805-R47K General Purpose Inductor, 0.47uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 3L Electronic Corporation LLQ2012-ER47K vs SMDCHGR0805-R47K
0805R-471KG General Purpose Inductor, 0.47uH, 10%, 1 Element, Ceramic-Core, SMD API Delevan LLQ2012-ER47K vs 0805R-471KG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LLQ2012-ER47K by TOKO Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LLQ2012-ER47K by TOKO Inc

Select Manufacturer
Which Manufacturer of LLQ2012-ER47K would you like to use for your alert(s)?
  • Please alert me when LLQ2012-ER47K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LLQ2012-ER47K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LLQ2012-ER47K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LLQ2012-ER47K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LLQ2012-ER47K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LLQ2012-ER47K by TOKO Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: