Part Details for LLQ1608-A10NK by TOKO Inc
Overview of LLQ1608-A10NK by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LLQ1608-A10NK
LLQ1608-A10NK CAD Models
LLQ1608-A10NK Part Data Attributes:
|
LLQ1608-A10NK
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
LLQ1608-A10NK
TOKO Inc
General Purpose Inductor, 0.01uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 31 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 4800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 10% |
Alternate Parts for LLQ1608-A10NK
This table gives cross-reference parts and alternative options found for LLQ1608-A10NK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLQ1608-A10NK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603HM-100EKTS | General Purpose Inductor, 0.01uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | Delta Electronics Inc | LLQ1608-A10NK vs 0603HM-100EKTS |
0603-10NKG | General Purpose Inductor, 0.01uH, 10%, 1 Element, Ceramic-Core, SMD, | API Delevan | LLQ1608-A10NK vs 0603-10NKG |
KQ0603LTE10NK | General Purpose Inductor, 0.01uH, 10%, 1 Element, Air-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | LLQ1608-A10NK vs KQ0603LTE10NK |
KQM0603TTE10NK | General Purpose Inductor, 0.01uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | LLQ1608-A10NK vs KQM0603TTE10NK |
KQM0603T10NK | General Purpose Inductor, 0.01uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | LLQ1608-A10NK vs KQM0603T10NK |
KQ0603LTD10NK | General Purpose Inductor, 0.01uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | LLQ1608-A10NK vs KQ0603LTD10NK |
RL-7700-2C-10NK | General Purpose Inductor, 0.01uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT | Renco Electronics Inc | LLQ1608-A10NK vs RL-7700-2C-10NK |