There are no models available for this part yet.
Overview of LLP-24 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMR12015XSDX/NOPB | Texas Instruments | 20Vin, 1.5A Step-Down Voltage Regulator in LLP-10 10-WSON -40 to 125 | |
LMR12015XSD/NOPB | Texas Instruments | 20Vin, 1.5A Step-Down Voltage Regulator in LLP-10 10-WSON -40 to 125 | |
SM72480SDE-120/NOPB | Texas Instruments | 1.6V, LLP-6 Factory Preset Temperature Switch and Temperature Sensor 6-WSON -50 to 150 |
Price & Stock for LLP-24 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AC3875
|
Newark | Threaded Probe (24 Inches)/ Box |Littelfuse LLP-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.1200 / $45.6000 | Buy Now | |
DISTI #
LLP-24-ND
|
DigiKey | THREADED PROBE (24 INCHES) Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$34.3234 / $53.8900 | Buy Now | |
DISTI #
576-LLP-24
|
Mouser Electronics | Sensor Hardware & Accessories THREADEDPROBE24INCH ES RoHS: Compliant | 0 |
|
$34.3200 / $53.5000 | Order Now | |
Future Electronics | Threaded Probe 24 Inch Sensor Hardware & Accessory RoHS: Not Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Bulk | 0Bulk |
|
$50.4400 / $52.9600 | Buy Now | ||
Onlinecomponents.com | Threaded Probe (24 Inches) RoHS: Compliant | 0 |
|
$37.4200 / $49.5400 | Buy Now | ||
DISTI #
66774254
|
Verical | Liquid Level Probe, Threaded Stainless Steel Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$48.2900 | Buy Now | |
DISTI #
LLP-24
|
TTI | Sensor Hardware & Accessories THREADEDPROBE24INCH ES Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$34.3200 / $48.2900 | Buy Now | |
DISTI #
C1S425202188781
|
Chip1Stop | Other sensors | 1 |
|
$49.9000 | Buy Now | |
Ozdisan Elektronik | IND.CONT.THREADED PROBE (24 INCHES) | 0 |
|
$95.7575 / $102.4605 | RFQ | ||
DISTI #
LLP-24
|
Relay Specialties | SSAC* THREADED PROBE (24 INCHE Min Qty: 1 | 1 |
|
$38.4500 / $45.2300 | Buy Now |
CAD Models for LLP-24 by Littelfuse Inc
Part Data Attributes for LLP-24 by Littelfuse Inc
LLP-24
Littelfuse Inc
|
|
---|---|
Samacsys Manufacturer
|
LITTELFUSE
|
Want to compare parts?
-
LLP-24Littelfuse IncVS
-