Datasheets
LLL31MR71C105MA01L by: Murata Manufacturing Co Ltd

Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0612, CHIP, ROHS COMPLIANT

Part Details for LLL31MR71C105MA01L by Murata Manufacturing Co Ltd

Overview of LLL31MR71C105MA01L by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LLL31MR71C105MA01L

Part # Distributor Description Stock Price Buy
DISTI # 490-4387-1-ND
DigiKey CAP CER 1UF 16V X7R 0612 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 140
In Stock
  • 1 $0.4600
  • 10 $0.2700
  • 50 $0.1966
  • 100 $0.1737
  • 3,000 $0.1106
$0.1106 / $0.4600 Buy Now
DISTI # LLL31MR71C105MA01L
Avnet Americas Multilayer Ceramic Capacitor, 1 uF, 16 V, ? 20%, X7R, 0612 [1632 Metric] - Tape and Reel (Alt: LLL31MR71C105MA01L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.0776
$0.0776 Buy Now
DISTI # 81-LLL31MR71C105M01L
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant 11833
  • 1 $0.4500
  • 10 $0.2990
  • 100 $0.1800
  • 1,000 $0.1200
  • 3,000 $0.1130
  • 9,000 $0.0980
  • 24,000 $0.0940
  • 45,000 $0.0880
$0.0880 / $0.4500 Buy Now
DISTI # V72:2272_07267017
Arrow Electronics Cap Ceramic 1uF 16V X7R 20% Wide Terminal SMD 0612 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2102 Container: Cut Strips Americas - 38
  • 0 $0.0700
  • 1 $0.0486
  • 10 $0.0210
  • 25 $0.0179
$0.0179 / $0.0700 Buy Now
Quest Components   1147
  • 1 $0.6480
  • 20 $0.2916
  • 172 $0.1944
$0.1944 / $0.6480 Buy Now
DISTI # LLL31MR71C105MA01L
Avnet Abacus Multilayer Ceramic Capacitor, 1 uF, 16 V, � 20%, X7R, 0612 [1632 Metric] - Tape and Reel (Alt: LLL31MR71C105MA01L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

Part Details for LLL31MR71C105MA01L

LLL31MR71C105MA01L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LLL31MR71C105MA01L Part Data Attributes

LLL31MR71C105MA01L Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
LLL31MR71C105MA01L Murata Manufacturing Co Ltd Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0612, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description , 0612
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 1 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.15 mm
JESD-609 Code e3
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED, 7 INCH
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Size Code 0612
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape WRAPAROUND
Width 3.2 mm

Alternate Parts for LLL31MR71C105MA01L

This table gives cross-reference parts and alternative options found for LLL31MR71C105MA01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLL31MR71C105MA01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CL0612MKX7R7BB105 Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0612, CHIP YAGEO Corporation LLL31MR71C105MA01L vs CL0612MKX7R7BB105
C1632X7R1C105M(115AC) CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 1 uF, SURFACE MOUNT, 0612, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation LLL31MR71C105MA01L vs C1632X7R1C105M(115AC)

LLL31MR71C105MA01L Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LLL31MR71C105MA01L by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LLL31MR71C105MA01L by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of LLL31MR71C105MA01L would you like to use for your alert(s)?
  • Please alert me when LLL31MR71C105MA01L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LLL31MR71C105MA01L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LLL31MR71C105MA01L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LLL31MR71C105MA01L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LLL31MR71C105MA01L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LLL31MR71C105MA01L by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: